+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1242660

Nut; hexagonal; M2,5; A1 stainless steel; 4.8mm; BN 642; push-on

Manufacturer: BOSSARD

Manufacturer part number:
1242660
TME Symbol:
B2.5/BN642

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2,5
Material
A1 stainless steel
Spanner size
4.8mm
BN standard
BN 642
Mechanical elements features
push-on
Gross weight0.113 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242660
0 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product