+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1254375

Washer; spring,conical; M2,5; D=5.1mm; h=0.4mm; stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
1254375
TME Symbol:
B2.5/BN711

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical, spring
Internal diameter
2.7mm
Thread
M2,5
Outside diameter
5.1mm
Height
0.4mm
Material
stainless steel
Gross weight0.025 g
Certificates
See other products in this category: Washers BOSSARD,
*
1254375
567 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs