+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3060977

Nut; hexagonal; M20; 2.5; A2 stainless steel; 30mm; BN 13244; dome


Manufacturer: BOSSARD

Manufacturer part number:
3060977
TME Symbol:
B20/BN13244

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M20
Thread pitch
2.5
Material
A2 stainless steel
Spanner size
30mm
BN standard
BN 13244
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight88 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3060977
0 in TME stock
Net price for quantities from 25 pcs - 4.01 USDGross price for quantities from 25 pcs - 4.01 USD
Net price for quantities from 125 pcs - 3.25 USDGross price for quantities from 125 pcs - 3.25 USD
Net price for quantities from 250 pcs - 2.82 USDGross price for quantities from 250 pcs - 2.82 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.