+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1429639

Nut; square; M20; 2.5; steel; Plating: zinc; H: 16mm; 30mm; BN 147

Manufacturer: BOSSARD

Manufacturer part number:
1429639
TME Symbol:
B20/BN147

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M20
Thread pitch
2.5
Material
steel
Plating material
zinc
Height
16mm
Spanner size
30mm
BN standard
BN 147
DIN standard
DIN 557
Gross weight68.15 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1429639
50 in TME stock
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs