+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1429663

Nut; hexagonal; M20; 2.5; 6 steel; Plating: zinc; 30mm; BN 154; dome

Manufacturer: BOSSARD

Manufacturer part number:
1429663
TME Symbol:
B20/BN154

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M20
Thread pitch
2.5
Material
6 steel
Plating material
zinc
Spanner size
30mm
BN standard
BN 154
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight96.36 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1429663
0 in TME stock
Net price for quantities from 50 pcs - 4.70 USDGross price for quantities from 50 pcs - 4.70 USD
Net price for quantities from 250 pcs - 3.81 USDGross price for quantities from 250 pcs - 3.81 USD
Net price for quantities from 500 pcs - 3.31 USDGross price for quantities from 500 pcs - 3.31 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product