+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1396978

Nut; hexagonal; M20; 2.5; acid resistant steel A4; 30mm; BN 1721


Manufacturer: BOSSARD

Manufacturer part number:
1396978
TME Symbol:
B20/BN1721

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M20
Thread pitch
2.5
Material
acid resistant steel A4
Spanner size
30mm
BN standard
BN 1721
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight104 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1396978
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 3.43 USDGross price for quantities from 25 pcs - 3.43 USD
Net price for quantities from 125 pcs - 2.79 USDGross price for quantities from 125 pcs - 2.79 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD