+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B23AV

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 0.1A/28VAC; 0.1A/28VDC

NEW

Manufacturer: NKK SWITCHES

Manufacturer part number:
B23AV
TME Symbol:
B23AV

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
angled, for soldering
Manufacturer series
B
Operating temperature
-30...85°C
Max. contact resistance:
50mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mechanical durability
100000 cycles
Contact material
copper
Mounting
THT
Body material
polyamide
Illumination
none
Gross weight5 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
B23AV
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
Net price for quantities from 50 pcs - 5.79 USDGross price for quantities from 50 pcs - 5.79 USD
Net price for quantities from 100 pcs - 5.58 USDGross price for quantities from 100 pcs - 5.58 USD
Net price for quantities from 250 pcs - 5.35 USDGross price for quantities from 250 pcs - 5.35 USD
Net price for quantities from 500 pcs - 5.16 USDGross price for quantities from 500 pcs - 5.16 USD
Net price for quantities from 1000 pcs - 4.99 USDGross price for quantities from 1000 pcs - 4.99 USD
Net price for quantities from 2500 pcs - 4.78 USDGross price for quantities from 2500 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.