+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B240A-E3/5AT

Diode: Schottky rectifying; SMA; SMD; 40V; 2A; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
B240A-E3/5AT
TME Symbol:
B240A-E3/5AT

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
40V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Max. forward impulse current
50A
Kind of package
13 inch reel
Manufacturer standard package
7500pcs.
Gross weight0.08 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
B240A-E3/5AT
6042 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 7500 pcs - 0.11 USDGross price for quantities from 7500 pcs - 0.11 USD
Net price for quantities from 22500 pcs - 0.10 USDGross price for quantities from 22500 pcs - 0.10 USD
Net price for quantities from 52500 pcs - 0.09 USDGross price for quantities from 52500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcs