+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1429671

Nut; hexagonal; M24; 3; 6 steel; Plating: zinc; 36mm; BN 154; DIN 917


Manufacturer: BOSSARD

Manufacturer part number:
1429671
TME Symbol:
B24/BN154

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M24
Thread pitch
3
Material
6 steel
Plating material
zinc
Spanner size
36mm
BN standard
BN 154
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight160.24 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1429671
0 in TME stock
Net price for quantities from 25 pcs - 11.39 USDGross price for quantities from 25 pcs - 11.39 USD
Net price for quantities from 125 pcs - 9.30 USDGross price for quantities from 125 pcs - 9.30 USD
Net price for quantities from 250 pcs - 8.07 USDGross price for quantities from 250 pcs - 8.07 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Hardly available product