+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5805690

Nut; hexagonal; M24; 3; acid resistant steel A4; 36mm; BN 1721


Manufacturer: BOSSARD

Manufacturer part number:
5805690
TME Symbol:
B24/BN1721

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M24
Thread pitch
3
Material
acid resistant steel A4
Spanner size
36mm
BN standard
BN 1721
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight198.8 g
Certificates
See other products in this category: Nuts BOSSARD,
*
5805690
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Hardly available product
Net price for quantities from 25 pcs - 13.33 USDGross price for quantities from 25 pcs - 13.33 USD
Net price for quantities from 125 pcs - 10.79 USDGross price for quantities from 125 pcs - 10.79 USD
Net price for quantities from 250 pcs - 9.33 USDGross price for quantities from 250 pcs - 9.33 USD