+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B25667C2557A175

Capacitor: polypropylene; one phase; Q@50Hz: 9.1kVAR; 230VAC

Manufacturer: TDK

Manufacturer part number:
B25667C2557A175
TME Symbol:
B25667C2557A175

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitor application
power factor correction
Reactive power
9.1kVAR
Operating voltage
230V AC
Operating current
39.6A
Body dimensions
Ø116x164mm
Capacitance
548µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
screw terminals
Diameter
116mm
Height
164mm
Alias
MKK230-I-9.1-01
Gross weight1.7852 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors TDK,
*
B25667C2557A175
1 in TME stock
Net price for quantities from 1 pcs - 69.59 USDGross price for quantities from 1 pcs - 69.59 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts