+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B25667C2607A175

Capacitor: polypropylene; one phase; Q@50Hz: 12.5kVAR; 400VAC; 18A

Manufacturer: TDK

Manufacturer part number:
B25667C2607A175
TME Symbol:
B25667C2607A175

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitor application
power factor correction
Reactive power
12.5kVAR
Operating voltage
400V AC
Operating current
18A
Body dimensions
Ø116x164mm
Capacitance
82.9µF
Mounting
M12 screw
Capacitors features
internal delta connection
Tolerance
-5...10%
Leads
screw terminals
Diameter
116mm
Height
164mm
Gross weight1.7686 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors TDK,
*
B25667C2607A175
4 in TME stock
Net price for quantities from 1 pcs - 52.92 USDGross price for quantities from 1 pcs - 52.92 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts