+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B25667C2627A375

Capacitor: polypropylene; three-phase; Q@50Hz: 10.4kVAR; 230VAC

Manufacturer: TDK

Manufacturer part number:
B25667C2627A375
TME Symbol:
B25667C2627A375

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
10.4kVAR
Operating voltage
230V AC
Operating current
26A
Body dimensions
Ø116x164mm
Capacitance
208.7µF
Mounting
M12 screw
Capacitors features
internal delta connection
Tolerance
-5...10%
Leads
screw terminals
Diameter
116mm
Height
164mm
Gross weight1.9346 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors TDK,
*
B25667C2627A375
1 in TME stock
Net price for quantities from 1 pcs - 58.59 USDGross price for quantities from 1 pcs - 58.59 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts