+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | polypropylene | |
Kind of capacitor | one phase | |
Capacitor application | power factor correction | |
Reactive power | 6.9kVAR, 10kVAR | |
Operating current | 19A | |
Body dimensions | Ø116x164mm | |
Capacitance | 116µF | |
Mounting | M12 screw | |
Tolerance | -5...10% | |
Leads | screw terminals | |
Diameter | 116mm | |
Height | 164mm | |
Rated voltage 1 | 440V | |
Rated voltage 2 | 525V |