+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B25674C4152J040

Capacitor: polypropylene; three-phase; Q@50Hz: 15kVAR; 19.7A; ±5%

NEW

Manufacturer: TDK

Manufacturer part number:
B25674C4152J040
TME Symbol:
B25674C4152J040

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
15kVAR
Operating current
19.7A
Body dimensions
Ø85x218mm
Capacitance
82.2µF
Tolerance
±5%
Diameter
85mm
Height
0.218m
Rated voltage 1
440V
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power factor correction capacitors TDK,
*
B25674C4152J040
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 8.
Multiple of: 1.
Net price for quantities from 8 pcs - 105.60 USDGross price for quantities from 8 pcs - 105.60 USD