+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B25675C4152J015

Capacitor: polypropylene; three-phase; Q@50Hz: 15kVAR; 20.9A; ±5%

NEW

Manufacturer: TDK

Manufacturer part number:
B25675C4152J015
TME Symbol:
B25675C4152J015

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
15kVAR
Operating current
20.9A
Body dimensions
Ø85x200mm
Capacitance
92.4µF
Tolerance
±5%
Diameter
85mm
Height
200mm
Rated voltage 1
415V
Gross weight1.3 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power factor correction capacitors TDK,
*
B25675C4152J015
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 18.
Multiple of: 1.
Net price for quantities from 18 pcs - 100.44 USDGross price for quantities from 18 pcs - 100.44 USD