+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B25/BN158

Ball joint; 25mm; M24; 2; left hand thread,inside; steel; BEF25-20

Manufacturer: BOSSARD

Manufacturer part number:
B25/BN158
TME Symbol:
B25/BN158

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
25mm
Thread
M24
Thread pitch
2
Kind of thread
inside, left hand thread
Material
steel
Plating material
zinc
Engineering PN
BEF25-20
Manufacturer series
DURBAL
Gross weight704.1 g
See other products in this category: Joints BOSSARD,
See other products from this series.:
*
B25/BN158
0 in TME stock
Net price for quantities from 1 pcs - 140.77 USDGross price for quantities from 1 pcs - 140.77 USD
Net price for quantities from 4 pcs - 129.51 USDGross price for quantities from 4 pcs - 129.51 USD
No. of pieces (Multiplicity: 1)
Hardly available product