+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B29AP

Switch: toggle; Pos: 3; DP3T; ON-OFF-(ON); 0.1A/28VAC; 0.1A/28VDC

Manufacturer: NKK SWITCHES

Manufacturer part number:
B29AP
TME Symbol:
B29AP

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
for soldering, straight
Manufacturer series
B
Number of terminals
6
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
50mΩ
Body dimensions
8.8x8.8x13.1mm
Electrical life
50000 cycles
Actuator material
brass
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mechanical durability
50000 cycles
Contact material
copper
Mounting
THT
Body material
polyamide
Illumination
none
Operating Force
1.47N
Poles number
2
Lever length
10mm
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
B29AP
0 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 10 pcs - 5.83 USDGross price for quantities from 10 pcs - 5.83 USD
Net price for quantities from 230 pcs - 4.76 USDGross price for quantities from 230 pcs - 4.76 USD
Net price for quantities from 440 pcs - 4.54 USDGross price for quantities from 440 pcs - 4.54 USD
Net price for quantities from 500 pcs - 4.50 USDGross price for quantities from 500 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.