+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1405020

Washer; round; M2; D=5mm; h=0.3mm; pressboard; DIN 125A; BN 1076


Manufacturer: BOSSARD

Manufacturer part number:
1405020
TME Symbol:
B2/BN1076

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
2.2mm
Thread
M2
Outside diameter
5mm
Height
0.3mm
Material
pressboard
DIN standard
DIN 125A
BN standard
BN 1076
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.001 g
Certificates
See other products in this category: Washers BOSSARD,
*
1405020
1560 in TME stock
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 600 pcs - 0.05 USDGross price for quantities from 600 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs