+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2065916

Washer; conical; M2; D=5mm; h=0.4mm; A2 stainless steel; DIN 6796


Manufacturer: BOSSARD

Manufacturer part number:
2065916
TME Symbol:
B2/BN2312

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
2.2mm
Thread
M2
Outside diameter
5mm
Height
0.4mm
Material
A2 stainless steel
DIN standard
DIN 6796
BN standard
BN 2312
Gross weight0.044 g
Certificates
See other products in this category: Washers BOSSARD,
*
2065916
200 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 400 pcs - 0.02 USDGross price for quantities from 400 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs