+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1278185

Washer; internally serrated; M2; D=4.5mm; h=0.3mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1278185
TME Symbol:
B2/BN782

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
2.2mm
Thread
M2
Outside diameter
4.5mm
Height
0.3mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6798J
BN standard
BN 782
Gross weight0.024 g
Certificates
See other products in this category: Washers BOSSARD,
*
1278185
0 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 5 000 pcs