+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1326708

Springy stud; hardened steel; BN 876; Ø: 2mm; L: 14mm; DIN 1481


Manufacturer: BOSSARD

Manufacturer part number:
1326708
TME Symbol:
B2X14/BN876

Specification

Manufacturer
BOSSARD
Type of protective element
springy stud
Material
hardened steel
BN standard
BN 876
Diameter
2mm
Length
14mm
DIN standard
DIN 1481
ISO standard
ISO 8752
Plating material
black finish
Gross weight0.223 g
Certificates
See other products in this category: Safety pins BOSSARD,
*
1326708
1891 in TME stock
Net price for quantities from 196 pcs - 0.02 USDGross price for quantities from 196 pcs - 0.02 USD
Net price for quantities from 588 pcs - 0.02 USDGross price for quantities from 588 pcs - 0.02 USD
Net price for quantities from 980 pcs - 0.01 USDGross price for quantities from 980 pcs - 0.01 USD
No. of pieces (Multiplicity: 196)
Minimum order quantity: 196.
Multiplicity: 196.
Packaging method by the manufacturerBag = 1 000 pcs