+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1195395

Nut; hexagonal; M3,5; 0.6; brass; Plating: nickel; 6mm; BN 505


Manufacturer: BOSSARD

Manufacturer part number:
1195395
TME Symbol:
B3.5/BN505

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3,5
Thread pitch
0.6
Material
brass
Plating material
nickel
Spanner size
6mm
BN standard
BN 505
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight0.445 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1195395
3700 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcs