+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1268007

Washer; round; M3,5; D=8mm; h=0.5mm; steel; Plating: zinc; DIN 125A


Manufacturer: BOSSARD

Manufacturer part number:
1268007
TME Symbol:
B3.5/BN717

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
3.7mm
Thread
M3,5
Outside diameter
8mm
Height
0.5mm
Material
steel
Plating material
zinc
DIN standard
DIN 125A
BN standard
BN 717
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.141 g
See other products in this category: Washers BOSSARD,
*
1268007
1800 in TME stock
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product
Packaging method by the manufacturerBag = 200 pcs