+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B321320

Button; push-in; none; 5.5mm; -25÷70°C; square; orange

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B321320
TME Symbol:
B32-1320

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Illumination
none
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Actuator colour
orange
Kind of package
bulk
Gross weight0.4 g
Certificates
EAN code4536853149925
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B321320
127 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts