+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32022B3473M000

Capacitor: polypropylene; Y2; 47nF; 1.5kVDC; 300VAC; 18x17.5x9mm


Manufacturer: TDK

Manufacturer part number:
B32022B3473M000
TME Symbol:
B32022B3473M000

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
Y2
Capacitance
47nF
Operating voltage
300V AC, 1.5kV DC
Body dimensions
18x17.5x9mm
Mounting
THT
Tolerance
±20%
Terminal pitch
15mm
Pulse resistance
600V/μs
Lead length
6mm
Kind of package
bulk
Climate class
  • 40/110/56
  • IEC 60068-1
Gross weight4.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors TDK,
*
B32022B3473M000
0 in TME stock
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.