+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32332I6255J081

Capacitor: polypropylene; 2.5uF; 450VAC; Ø25x50mm; ±5%; M8; H: 50mm


Manufacturer: TDK

Manufacturer part number:
B32332I6255J081
TME Symbol:
B32332I6255J081

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
2.5µF
Operating voltage
450V AC
Body dimensions
Ø25x50mm
Tolerance
±5%
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
M8
Height
50mm
Diameter
25mm
Gross weight50.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B32332I6255J081
0 in TME stock
Net price for quantities from 49 pcs - 4.65 USDGross price for quantities from 49 pcs - 4.65 USD
Net price for quantities from 98 pcs - 4.38 USDGross price for quantities from 98 pcs - 4.38 USD
Net price for quantities from 147 pcs - 4.33 USDGross price for quantities from 147 pcs - 4.33 USD
Net price for quantities from 196 pcs - 4.30 USDGross price for quantities from 196 pcs - 4.30 USD
Net price for quantities from 539 pcs - 4.27 USDGross price for quantities from 539 pcs - 4.27 USD
No. of pieces (Multiplicity: 49)
Minimum order quantity: 49.
Multiplicity: 49.