+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32332I6356J082

Capacitor: polypropylene; 35uF; 450VAC; Ø35x103mm; ±5%; M8; H: 103mm


Manufacturer: TDK

Manufacturer part number:
B32332I6356J082
TME Symbol:
B32332I6356J082

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
35µF
Operating voltage
450V AC
Body dimensions
Ø35x103mm
Tolerance
±5%
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
M8
Height
103mm
Diameter
35mm
Gross weight151.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B32332I6356J082
0 in TME stock
Net price for quantities from 36 pcs - 12.16 USDGross price for quantities from 36 pcs - 12.16 USD
Net price for quantities from 108 pcs - 11.49 USDGross price for quantities from 108 pcs - 11.49 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.