+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32332I6606J082

Capacitor: polypropylene; 60uF; 450VAC; Ø45x103mm; ±5%; M8; H: 103mm


Manufacturer: TDK

Manufacturer part number:
B32332I6606J082
TME Symbol:
B32332I6606J082

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
60µF
Operating voltage
450V AC
Body dimensions
Ø45x103mm
Tolerance
±5%
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
M8
Height
103mm
Diameter
45mm
Gross weight180.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B32332I6606J082
0 in TME stock
Net price for quantities from 25 pcs - 14.77 USDGross price for quantities from 25 pcs - 14.77 USD
Net price for quantities from 100 pcs - 14.46 USDGross price for quantities from 100 pcs - 14.46 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.