+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32332I6755J080

Capacitor: polypropylene; 7.5uF; 450VAC; Ø30x68mm; ±5%; M8; H: 68mm

Manufacturer: TDK

Manufacturer part number:
B32332I6755J080
TME Symbol:
B32332I6755J080

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
7.5µF
Operating voltage
450V AC
Body dimensions
Ø30x68mm
Tolerance
±5%
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
M8
Height
68mm
Diameter
30mm
Gross weight60.328 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B32332I6755J080
0 in TME stock
Net price for quantities from 49 pcs - 5.59 USDGross price for quantities from 49 pcs - 5.59 USD
Net price for quantities from 98 pcs - 5.13 USDGross price for quantities from 98 pcs - 5.13 USD
Net price for quantities from 147 pcs - 5.04 USDGross price for quantities from 147 pcs - 5.04 USD
No. of pieces (Multiplicity: 49)
Minimum order quantity: 49.
Multiplicity: 49.