+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32620A3473J

Capacitor: polypropylene; 47nF; 250VDC; 140VAC; 5x10.5x10mm; THT


Manufacturer: TDK

Manufacturer part number:
B32620A3473J
TME Symbol:
B32620A3473J

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
47nF
Operating voltage
140V AC, 250V DC
Body dimensions
5x10.5x10mm
Mounting
THT
Tolerance
±5%
Terminal pitch
7.5mm
Lead length
6mm
Operating temperature
-55...105°C
Climate class
  • 55/100/56
  • IEC 60068-1
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors TDK,
*
B32620A3473J
0 in TME stock
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
Net price for quantities from 20000 pcs - 0.20 USDGross price for quantities from 20000 pcs - 0.20 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.