+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32932A3473K000

Capacitor: polypropylene; X2; 0.047uF; 500VDC; 305VAC; THT; ±10%


Manufacturer: TDK

Manufacturer part number:
B32932A3473K000
TME Symbol:
B32932A3473K000

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
X2
Capacitance
47nF
Operating voltage
305V AC, 500V DC
Mounting
THT
Tolerance
±10%
Terminal pitch
15mm
Kind of package
bulk
Dimensions
5x10.5x18mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors TDK,
*
B32932A3473K000
0 in TME stock
Net price for quantities from 4000 pcs - 0.25 USDGross price for quantities from 4000 pcs - 0.25 USD
Net price for quantities from 20000 pcs - 0.23 USDGross price for quantities from 20000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 4 000.
Multiplicity: 1 000.