+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B33331V7306J080

Capacitor: polypropylene; 30uF; 460VAC; Ø50x87mm; ±5%; H: 87mm

Manufacturer: TDK

Manufacturer part number:
B33331V7306J080
TME Symbol:
B33331V7306J080

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
30µF
Operating voltage
460V AC
Body dimensions
Ø50x87mm
Tolerance
±5%
Leads
connectors
Leads dimensions
6.3x0.8mm
Height
87mm
Diameter
50mm
Gross weight141 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B33331V7306J080
0 in TME stock
Net price for quantities from 144 pcs - 7.27 USDGross price for quantities from 144 pcs - 7.27 USD
Net price for quantities from 504 pcs - 6.73 USDGross price for quantities from 504 pcs - 6.73 USD
No. of pieces (Multiplicity: 36)