+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B33331V7506J080

Capacitor: ceramic; 50uF; 460VAC; ±5%; Ø: 50mm; Leads: connectors


Manufacturer: TDK

Manufacturer part number:
B33331V7506J080
TME Symbol:
B33331V7506J080

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
50µF
Operating voltage
460V AC
Tolerance
±5%
Diameter
50mm
Leads
connectors
Body dimensions
Ø50x102mm
Leads dimensions
6.3x0.8mm
Height
102mm
Gross weight141 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B33331V7506J080
0 in TME stock
Net price for quantities from 144 pcs - 8.45 USDGross price for quantities from 144 pcs - 8.45 USD
Net price for quantities from 1008 pcs - 7.86 USDGross price for quantities from 1008 pcs - 7.86 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 144.
Multiplicity: 36.