+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B360A-E3/61T

Diode: Schottky rectifying; SMA; SMD; 60V; 3A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
B360A-E3/61T
TME Symbol:
B360A-E3/61T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
60V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.72V
Max. forward impulse current
50A
Kind of package
7 inch reel
Manufacturer standard package
1800pcs.
Gross weight0.085 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
B360A-E3/61T
1314 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 1800 pcs - 0.14 USDGross price for quantities from 1800 pcs - 0.14 USD
Net price for quantities from 3600 pcs - 0.13 USDGross price for quantities from 3600 pcs - 0.13 USD
Net price for quantities from 5400 pcs - 0.12 USDGross price for quantities from 5400 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 12600 pcs - 0.11 USDGross price for quantities from 12600 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs