+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B380C1500A

Bridge rectifier: single-phase; Urmax: 800V; If: 1.5A; Ifsm: 50A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B380C1500A
TME Symbol:
B380C1500A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1.5A
Max. forward impulse current
50A
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Features of semiconductor devices
UL approval
Dimensions
19x3.5x10mm
Gross weight0.92 g
Certificates
*
B380C1500A
982 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 500 pcs