+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B380FS

Bridge rectifier: single-phase; 800V; If: 1A; Ifsm: 40A; SO-DIL; SMT


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B380FS
TME Symbol:
B380FS-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1A
Max. forward impulse current
40A
Case
SO-DIL
Electrical mounting
SMT
Kind of package
reel, tape
Features of semiconductor devices
  • fast switching
  • UL approval
Gross weight0.423 g
Certificates
*
B380FS
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.10 USDGross price for quantities from 1500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs