+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1090267

Nut; hexagonal; M3; 0.5; steel; H: 1.8mm; 5.5mm; BN 123

Manufacturer: BOSSARD

Manufacturer part number:
1090267
TME Symbol:
B3/BN123

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Height
1.8mm
Spanner size
5.5mm
BN standard
BN 123
Gross weight0.22 g
See other products in this category: Nuts BOSSARD,
*
1090267
2600 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs