+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1090615

Nut; hexagonal; M3; 0.5; steel; Plating: zinc; 5.5mm; BN 124


Manufacturer: BOSSARD

Manufacturer part number:
1090615
TME Symbol:
B3/BN124

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
zinc
Spanner size
5.5mm
BN standard
BN 124
DIN standard
DIN 439B
ISO standard
ISO 4035
Mechanical elements features
low profile
Gross weight0.24 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1090615
24867 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.00 USDGross price for quantities from 600 pcs - 0.00 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs