+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1138200

Nut; hexagonal; M3; 0.5; steel; Plating: zinc; 5.5mm; BN 1364


Manufacturer: BOSSARD

Manufacturer part number:
1138200
TME Symbol:
B3/BN1364

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
zinc
Spanner size
5.5mm
BN standard
BN 1364
Mechanical elements features
with serrated washer
Gross weight0.39 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1138200
44000 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 10 000 pcs