+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1092898

Nut; hexagonal; M3; 0.5; 6 steel; 5.5mm; BN 150; DIN 1587; dome


Manufacturer: BOSSARD

Manufacturer part number:
1092898
TME Symbol:
B3/BN150

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
6 steel
Spanner size
5.5mm
BN standard
BN 150
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight0.678 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092898
1625 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs