+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1097903

Insert nut; round; M3; steel; Plating: zinc; BN 197; push-on


Manufacturer: BOSSARD

Manufacturer part number:
1097903
TME Symbol:
B3/BN197

Specification

Manufacturer
BOSSARD
Type of mounting element
insert nut
Nut shape
round
Thread
M3
Material
steel
Plating material
zinc
BN standard
BN 197
Mechanical elements features
push-on
Gross weight0.416 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1097903
3500 in TME stock
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 600 pcs - 0.20 USDGross price for quantities from 600 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcs