+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1098195

Nut; round; M3; hardened steel; Plating: zinc; BN 200; push-on


Manufacturer: BOSSARD

Manufacturer part number:
1098195
TME Symbol:
B3/BN200

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
round
Thread
M3
Material
hardened steel
Plating material
zinc
BN standard
BN 200
Mechanical elements features
push-on
Gross weight0.498 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1098195
400 in TME stock
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 600 pcs - 0.07 USDGross price for quantities from 600 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs