+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3353160

Washer; round,externally serrated; M3; D=6mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
3353160
TME Symbol:
B3/BN20192

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated, round
Internal diameter
3.1mm
Thread
M3
Outside diameter
6mm
Material
spring steel
BN standard
BN 20192
Gross weight0.091 g
Certificates
See other products in this category: Washers BOSSARD,
*
3353160
21500 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcsBag = 2 000 pcs