+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1098578

Nut; hexagonal; M3; 0.5; hardened steel; Plating: zinc; H: 3mm; 5.5mm

Manufacturer: BOSSARD

Manufacturer part number:
1098578
TME Symbol:
B3/BN202

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
hardened steel
Plating material
zinc
Height
3mm
Spanner size
5.5mm
BN standard
BN 202
Mechanical elements features
push-on
Colour
yellow
H1 dimension
0.9mm
Dimensions
Gross weight0.357 g
See other products in this category: Nuts BOSSARD,
*
1098578
0 in TME stock
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs