+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1196561

Nut; hexagonal; M3; 0.5; brass; Plating: chromium; 5.5mm; BN 515


Manufacturer: BOSSARD

Manufacturer part number:
1196561
TME Symbol:
B3/BN515

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
brass
Plating material
chromium
Spanner size
5.5mm
BN standard
BN 515
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight0.82 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1196561
0 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product