+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1227769

Washer; wave,spring; M3; D=8mm; h=0.5mm; spring bronze; DIN 137B


Manufacturer: BOSSARD

Manufacturer part number:
1227769
TME Symbol:
B3/BN591

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring, wave
Internal diameter
3.2mm
Thread
M3
Outside diameter
8mm
Height
0.5mm
Material
spring bronze
Plating material
without coating
DIN standard
DIN 137B
BN standard
BN 591
PN standard
PN 82037
Gross weight0.176 g
Certificates
See other products in this category: Washers BOSSARD,
*
1227769
1042 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs