+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241443

Nut; hexagonal; M3; 0.5; A2 stainless steel; 5.5mm; BN 628; DIN 934

Manufacturer: BOSSARD

Manufacturer part number:
1241443
TME Symbol:
B3/BN628

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
A2 stainless steel
Spanner size
5.5mm
BN standard
BN 628
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight0.31 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1241443
142100 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcs