+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241915

Nut; hexagonal; M3; 0.5; acid resistant steel A4; BN 631; DIN 439B

Manufacturer: BOSSARD

Manufacturer part number:
1241915
TME Symbol:
B3/BN631

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
acid resistant steel A4
BN standard
BN 631
DIN standard
DIN 439B
ISO standard
ISO 4035
Gross weight0.245 g
See other products in this category: Nuts BOSSARD,
*
1241915
1305 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs