+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1253360

Washer; round; M3; D=7mm; h=0.5mm; acid resistant steel A4; BN 671


Manufacturer: BOSSARD

Manufacturer part number:
1253360
TME Symbol:
B3/BN671

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
7mm
Height
0.5mm
Material
acid resistant steel A4
DIN standard
DIN 125A
BN standard
BN 671
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.108 g
Certificates
See other products in this category: Washers BOSSARD,
*
1253360
10200 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 1 000 pcsBag = 5 000 pcs